Part Details for AMES50-48SNZ-Q by Aimtec
Overview of AMES50-48SNZ-Q by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES50-48SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6064
|
Newark | Power Supply, Ac-Dc, 48V, 1.1A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:52.8W, Output Voltage - Output 1:48V, Output Current - Output 1:1.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES50-48SNZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $20.0900 | Buy Now |
DISTI #
AMES50-48SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.1A 52.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-48SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$11.1510 / $16.2000 | Buy Now |
Part Details for AMES50-48SNZ-Q
AMES50-48SNZ-Q CAD Models
AMES50-48SNZ-Q Part Data Attributes
|
AMES50-48SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES50-48SNZ-Q
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |