Part Details for AMES50-5S277NZ-Q by Aimtec
Overview of AMES50-5S277NZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMES50-5S277NZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6072
|
Newark | Power Supply, Ac-Dc, 5V, 10A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES50-5S277NZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.9400 | Buy Now |
DISTI #
5245-AMES50-5S277NZ-Q-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 42 Weeks Container: Box |
3 In Stock |
|
$11.9766 / $14.9700 | Buy Now |
DISTI #
AMES50-5S277NZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 10A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-5S277NZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$13.1292 / $19.0944 | Buy Now |
DISTI #
000000000006296505
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMES50-5S277NZ-Q
AMES50-5S277NZ-Q CAD Models
AMES50-5S277NZ-Q Part Data Attributes
|
AMES50-5S277NZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES50-5S277NZ-Q
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |