Part Details for AMES75-12SNZ by Aimtec
Overview of AMES75-12SNZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AMES75-12SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1805
|
Newark | Power Supply, Ac-Dc, 12V, 6A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:72W, Output Voltage - Output 1:12V, Output Current - Output 1:6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES75-12SNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.3200 | Buy Now |
DISTI #
2721-AMES75-12SNZ-ND
|
DigiKey | AC/DC CONVERTER 12V 72W Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
67462015
|
Verical | AC/DC Power Supply Single-OUT 12V 6A 72W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 3 |
|
$10.7890 / $11.6120 | Buy Now |
DISTI #
AMES75-12SNZ
|
TME | Power supply: switching, for building in, constant voltage, 72W Min Qty: 1 | 0 |
|
$19.3900 / $20.9300 | RFQ |
DISTI #
000000000006296517
|
Sager | AC/DC Power Modules Min Qty: 15 | 3 |
|
$17.0100 / $22.7900 | Buy Now |
DISTI #
C1S115500177113
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 3 |
|
$15.6000 | Buy Now |
DISTI #
C1S115500053318
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant Container: Bulk | 3 |
|
$11.3000 | Buy Now |
Part Details for AMES75-12SNZ
AMES75-12SNZ CAD Models
AMES75-12SNZ Part Data Attributes
|
AMES75-12SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES75-12SNZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-19 | |
Additional Feature | ALSO HAS DC SUPPLY VOLTAGE 120-373 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |