Part Details for AMES75-36SNZ-P by Aimtec
Overview of AMES75-36SNZ-P by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AMES75-36SNZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6090
|
Newark | Power Supply, Ac-Dc, 36V, 2.1A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:75.6W, Output Voltage - Output 1:36V, Output Current - Output 1:2.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES75-36SNZ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $24.7300 | Buy Now |
DISTI #
5245-AMES75-36SNZ-P-ND
|
DigiKey | AC/DC CONVERTER 36V 77W Min Qty: 1 Lead time: 42 Weeks Container: Box |
2 In Stock |
|
$13.7299 / $17.1600 | Buy Now |
DISTI #
AMES75-36SNZ-P
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 2.1A 75.6W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES75-36SNZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$13.7088 / $19.9296 | Buy Now |
DISTI #
000000000006296534
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$18.4500 / $24.7300 | Buy Now |
Part Details for AMES75-36SNZ-P
AMES75-36SNZ-P CAD Models
AMES75-36SNZ-P Part Data Attributes
|
AMES75-36SNZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES75-36SNZ-P
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |