There are no models available for this part yet.
Overview of AMES75-48S277NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMES75-48S277NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1808
|
Newark | Power Supply, Ac-Dc, 48V, 1.6A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:76.8W, Output Voltage - Output 1:48V, Output Current - Output 1:1.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES75-48S277NZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.2000 / $25.7100 | Buy Now | |
DISTI #
AMES75-48S277NZ
|
TME | Power supply: switching, for building in, constant voltage, 75W Min Qty: 1 | 0 |
|
$21.8900 / $23.6200 | RFQ | |
DISTI #
000000000006296536
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$19.2000 / $25.7100 | Buy Now | |
DISTI #
AMES75-48S277NZ
|
Avnet Abacus | (Alt: AMES75-48S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 2 |
|
Buy Now | ||
DISTI #
C1S115500199090
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant | 3 |
|
$17.0000 | Buy Now | |
DISTI #
C1S115500053424
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant Container: Bulk | 3 |
|
$12.2000 | Buy Now |
CAD Models for AMES75-48S277NZ by Aimtec
Part Data Attributes for AMES75-48S277NZ by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
ALSO OPERATES AT 120 TO 430 VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CISPR, EN, IEC, UL
|
Efficiency (Main Output)
|
90.5%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
99 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.6 A
|
Output Voltage-Max
|
52.8 V
|
Output Voltage-Min
|
43.2 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
31 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
76.8 W
|
Trim/Adjustable Output
|
YES
|
Width
|
97 mm
|