Part Details for AMESP500U-36S277JZ by Aimtec
Overview of AMESP500U-36S277JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP500U-36S277JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7401
|
Newark | Power Supply, Ac-Dc, 36V, 13.9A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:500.4W, Output Voltage - Output 1:36V, Output Current - Output 1:13.9A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP500U-36S277JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$102.9300 | Buy Now |
DISTI #
AMESP500U-36S277JZ
|
TME | Power supply: switched-mode, for building in, 500W, 85÷305V, 95% Min Qty: 1 | 0 |
|
$143.5600 | RFQ |
DISTI #
000000000006446369
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$116.7500 / $156.2300 | Buy Now |
Part Details for AMESP500U-36S277JZ
AMESP500U-36S277JZ CAD Models
AMESP500U-36S277JZ Part Data Attributes
|
AMESP500U-36S277JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP500U-36S277JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 232 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.9 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 32 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500.4 W | |
Trim/Adjustable Output | YES | |
Width | 81 mm |