Part Details for AMESP75-12S277NZ-Q by Aimtec
Overview of AMESP75-12S277NZ-Q by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for AMESP75-12S277NZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5847
|
Newark | Power Supply, Ac-Dc, 12V, 6.3A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:75.6W, Output Voltage - Output 1:12V, Output Current - Output 1:6.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP75-12S277NZ-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006296594
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$37.9300 / $50.7800 | Buy Now |
Part Details for AMESP75-12S277NZ-Q
AMESP75-12S277NZ-Q CAD Models
AMESP75-12S277NZ-Q Part Data Attributes
|
AMESP75-12S277NZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP75-12S277NZ-Q
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |