Part Details for AMF-1F-06400720-20-5P by L3 Harris Narda-Miteq
Overview of AMF-1F-06400720-20-5P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AMF-1F-06400720-20-5P
AMF-1F-06400720-20-5P CAD Models
AMF-1F-06400720-20-5P Part Data Attributes
|
AMF-1F-06400720-20-5P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-1F-06400720-20-5P
L3 Harris Narda-Miteq
6400MHz - 7200MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 11 dB | |
Operating Frequency-Max | 7200 MHz | |
Operating Frequency-Min | 6400 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |