Part Details for AMF-2F-10701270-12-5P by L3 Harris Narda-Miteq
Overview of AMF-2F-10701270-12-5P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for AMF-2F-10701270-12-5P
AMF-2F-10701270-12-5P CAD Models
AMF-2F-10701270-12-5P Part Data Attributes
|
AMF-2F-10701270-12-5P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-2F-10701270-12-5P
L3 Harris Narda-Miteq
10700MHz - 12700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 20 dB | |
Operating Frequency-Max | 12700 MHz | |
Operating Frequency-Min | 10700 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |