Part Details for AMF-5F-12002600-30-10P by L3 Harris Narda-Miteq
Overview of AMF-5F-12002600-30-10P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for AMF-5F-12002600-30-10P
AMF-5F-12002600-30-10P CAD Models
AMF-5F-12002600-30-10P Part Data Attributes
|
AMF-5F-12002600-30-10P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-5F-12002600-30-10P
L3 Harris Narda-Miteq
12000MHz - 26000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K/SMA | |
Construction | COAXIAL | |
Gain | 35 dB | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |