Part Details for AMF-5F-16002600-25-10P by L3 Harris Narda-Miteq
Overview of AMF-5F-16002600-25-10P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for AMF-5F-16002600-25-10P
AMF-5F-16002600-25-10P CAD Models
AMF-5F-16002600-25-10P Part Data Attributes
|
AMF-5F-16002600-25-10P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-5F-16002600-25-10P
L3 Harris Narda-Miteq
16000MHz - 26000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K/SMA | |
Construction | COAXIAL | |
Gain | 35 dB | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 16000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |