Part Details for AMF-6F-36004000-40-8P by L3 Harris Narda-Miteq
Overview of AMF-6F-36004000-40-8P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AMF-6F-36004000-40-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AMF-6F-36004000-40-8P-ND
|
DigiKey | IC RF AMP GPS 36GHZ-40GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AMF-6F-36004000-40-8P
AMF-6F-36004000-40-8P CAD Models
AMF-6F-36004000-40-8P Part Data Attributes
|
AMF-6F-36004000-40-8P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-6F-36004000-40-8P
L3 Harris Narda-Miteq
36000MHz - 40000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K/SMA | |
Construction | COAXIAL | |
Gain | 39 dB | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 36000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |