Part Details for AMFC1-3NZ by Aimtec
Overview of AMFC1-3NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMFC1-3NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6437
|
Newark | Pcs/Box |Aimtec AMFC1-3NZ RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006296625
|
Sager | Common Mode Chokes / Filters Min Qty: 15 | 0 |
|
$1.6700 / $2.2800 | Buy Now |
Part Details for AMFC1-3NZ
AMFC1-3NZ CAD Models
AMFC1-3NZ Part Data Attributes
|
AMFC1-3NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMFC1-3NZ
Aimtec
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
Leakage Current-Max | 1 mA | |
Length | 12.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Width | 7.2 mm |