Part Details for AMFC22-0.5NZ by Aimtec
Overview of AMFC22-0.5NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMFC22-0.5NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6443
|
Newark | Pcs/Box |Aimtec AMFC22-0.5NZ Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7100 | Buy Now |
DISTI #
AMFC22-0.5NZ
|
Avnet Americas | Choke, Common Mode, 44 mH, 500 mA - Boxed Product (Development Kits) (Alt: AMFC22-0.5NZ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.2810 / $1.7040 | Buy Now |
Part Details for AMFC22-0.5NZ
AMFC22-0.5NZ CAD Models
AMFC22-0.5NZ Part Data Attributes:
|
AMFC22-0.5NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMFC22-0.5NZ
Aimtec
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
Leakage Current-Max | 1 mA | |
Length | 12.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Width | 7.2 mm |