Part Details for AMFW-5S-109117-100 by L3 Harris Narda-Miteq
Overview of AMFW-5S-109117-100 by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMFW-5S-109117-100
AMFW-5S-109117-100 CAD Models
AMFW-5S-109117-100 Part Data Attributes
|
AMFW-5S-109117-100
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMFW-5S-109117-100
L3 Harris Narda-Miteq
10950MHz - 11700MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 40 dB | |
Operating Frequency-Max | 11700 MHz | |
Operating Frequency-Min | 10950 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |