Part Details for AMFW40-3JZ-STD by Aimtec
Overview of AMFW40-3JZ-STD by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AMFW40-3JZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6490
|
Newark | Pcs/Box |Aimtec AMFW40-3JZ-STD Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $13.2600 | Buy Now |
DISTI #
2721-AMFW40-3JZ-STD-ND
|
DigiKey | CMC 19LN DIN RAIL INDUSTRIAL Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$19.1383 / $28.1600 | Buy Now |
DISTI #
AMFW40-3JZ-STD
|
Avnet Americas | Power Line Filter 0.15MHz to 100MHz 3A 0VDC to 80VDC Terminal Block DIN Rail Mount - Boxed Product (Development Kits) (Alt: AMFW40-3JZ-STD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$8.4424 / $13.1776 | Buy Now |
DISTI #
AMFW40-3JZ-STD
|
Avnet Americas | Power Line Filter 0.15MHz to 100MHz 3A 0VDC to 80VDC Terminal Block DIN Rail Mount - Boxed Product (Development Kits) (Alt: AMFW40-3JZ-STD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$8.4424 / $13.1776 | Buy Now |
DISTI #
000000000006389085
|
Sager | Power Line Filters Min Qty: 15 | 0 |
|
$9.9000 / $13.2600 | Buy Now |
Part Details for AMFW40-3JZ-STD
AMFW40-3JZ-STD CAD Models
AMFW40-3JZ-STD Part Data Attributes:
|
AMFW40-3JZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMFW40-3JZ-STD
Aimtec
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25.8 mm | |
Length | 76 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 80 V | |
Width | 31.5 mm |