Part Details for AMI-B11AW3-13-2-B by Altran Magetics
Overview of AMI-B11AW3-13-2-B by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-B11AW3-13-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-B11AW3-13-2-B-ND
|
DigiKey | LINE FILTER 250VAC 2A TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
96 In Stock |
|
$13.6251 / $19.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now |