Part Details for AMI-B11C-13-3-B-1 by Altran Magetics
Overview of AMI-B11C-13-3-B-1 by Altran Magetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-B11C-13-3-B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI-B11C-13-3-B-1-ND
|
DigiKey | LINE FILTER 250VAC 3A TH Min Qty: 150 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2397 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $10.4400 | Buy Now |
DISTI #
31059422
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 147 |
|
$2.8140 | Buy Now |
DISTI #
C1S166300002891
|
Chip1Stop | Unclassified | 147 |
|
$3.6900 | Buy Now |