Part Details for AMI-M11A-1-5-D by Altran Magetics
Overview of AMI-M11A-1-5-D by Altran Magetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-M11A-1-5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-M11A-1-5-D-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Box |
104 In Stock |
|
$8.9233 / $11.5100 | Buy Now |
DISTI #
V99:2348_21686138
|
Arrow Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1806 | Americas - 108 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $13.5800 | Buy Now |
DISTI #
31059448
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 108 |
|
$2.7500 | Buy Now |