There are no models available for this part yet.
Overview of AMI-M12R-6-20-B by Altran Magetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3FM-12RB#BB0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR3FM-12RB#FG0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use | |
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs |
Price & Stock for AMI-M12R-6-20-B by Altran Magetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI-M12R-6-20-B-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 16 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3631 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8900 / $28.9800 | Buy Now |