Part Details for AMIS30422C422MNTWG by onsemi
Overview of AMIS30422C422MNTWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS30422C422MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS30422C422MNTWG
|
Avnet Americas | Micro Stepper Motor Bridge Controller 6V to 30V 48-Pin QFN EP T/R - Tape and Reel (Alt: AMIS30422C422MNTWG) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1206 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
DISTI #
AMIS30422C422MNTWG
|
Avnet Americas | Micro Stepper Motor Bridge Controller 6V to 30V 48-Pin QFN EP T/R - Tape and Reel (Alt: AMIS30422C422MNTWG) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1206 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
|
Flip Electronics | Stock, ship today | 1206 |
|
$0.4200 | RFQ |
Part Details for AMIS30422C422MNTWG
AMIS30422C422MNTWG CAD Models
AMIS30422C422MNTWG Part Data Attributes:
|
AMIS30422C422MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30422C422MNTWG
onsemi
Stepper motor driver/controller for external FETs, QFN48 7x7, 0.5P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN48 7x7, 0.5P | |
Package Description | NQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 485AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |