Part Details for AMIS30543C5431G by onsemi
Overview of AMIS30543C5431G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS30543C5431G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS30543C5431G
|
Avnet Americas | Microstepping Motor Driver 32-Pin QFN EP Tube - Rail/Tube (Alt: AMIS30543C5431G) RoHS: Compliant Min Qty: 4000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30543C5431G
|
Avnet Americas | Microstepping Motor Driver 32-Pin QFN EP Tube - Rail/Tube (Alt: AMIS30543C5431G) RoHS: Compliant Min Qty: 4000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30543C5431G
|
EBV Elektronik | Microstepping Motor Driver 32-Pin QFN EP Tube (Alt: AMIS30543C5431G) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for AMIS30543C5431G
AMIS30543C5431G CAD Models
AMIS30543C5431G Part Data Attributes:
|
AMIS30543C5431G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30543C5431G
onsemi
IC STEPPER MOTOR CONTROLLER, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |