-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microstepping motor driver and controller with I<sup>2</sup>C bus and stall detection, NQFP32, 7x7, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AMIS30624 - Microstepping motor driver and controller with I2C bus and stall detection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 77 |
|
$4.2400 / $4.9900 | Buy Now |
|
Chip1Cloud | I2C Micro-stepping Motor Driver | 7000 |
|
RFQ | |
DISTI #
2844985
|
element14 Asia-Pacific | MOTOR DRIVER, MICRO-STEPPING, NQFP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.6909 / $8.1340 | Buy Now |
DISTI #
2844985RL
|
element14 Asia-Pacific | MOTOR DRIVER, MICRO-STEPPING, NQFP-32 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.6909 | Buy Now |
DISTI #
2844985
|
Farnell | MOTOR DRIVER, MICRO-STEPPING, NQFP-32 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.6108 / $8.5163 | Buy Now |
DISTI #
2844985RL
|
Farnell | MOTOR DRIVER, MICRO-STEPPING, NQFP-32 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$5.6108 | Buy Now |
|
LCSC | NQFP-32(7x7) Motor Driver ICs ROHS | 1 |
|
$11.2367 / $11.5888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS30624C6245RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30624C6245RG
onsemi
Microstepping motor driver and controller with I<sup>2</sup>C bus and stall detection, NQFP32, 7x7, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NQFP32, 7x7 | |
Package Description | NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 560AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AMIS30624C6245RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30624C6245RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS30624C6245G | STEPPER MOTOR CONTROLLER, 0.8A, QCC32, 7 X 7 MM, LEAD FREE, NQFP-32 | onsemi | AMIS30624C6245RG vs AMIS30624C6245G |