Part Details for AMIS41682CANM1G by onsemi
Overview of AMIS41682CANM1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS41682CANM1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH-SPEED CAN TRANSCEIVER FOR LONG NETWORK, 1-Trnsvr, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$0.6575 / $0.7735 | Buy Now |
|
ComSIT USA | FAULT TOLERANT CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO14 RoHS: Compliant | Europe - 55 |
|
RFQ |
Part Details for AMIS41682CANM1G
AMIS41682CANM1G CAD Models
AMIS41682CANM1G Part Data Attributes:
|
AMIS41682CANM1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS41682CANM1G
onsemi
CAN Transceiver, Fault Tolerant, 5.0 V, SOIC-14 NB, 55-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS41682CANM1G
This table gives cross-reference parts and alternative options found for AMIS41682CANM1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS41682CANM1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS41682NGA | DATACOM, INTERFACE CIRCUIT, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | onsemi | AMIS41682CANM1G vs AMIS41682NGA |
AMIS41682CANM1RG | CAN Transceiver, Fault Tolerant, 5.0 V, SOIC-14 NB, 3000-REEL, Automotive Qualified | onsemi | AMIS41682CANM1G vs AMIS41682CANM1RG |