Part Details for AMIS42673ICAG1RG by onsemi
Overview of AMIS42673ICAG1RG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMIS42673ICAG1RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for AMIS42673ICAG1RG
AMIS42673ICAG1RG CAD Models
AMIS42673ICAG1RG Part Data Attributes
|
AMIS42673ICAG1RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42673ICAG1RG
onsemi
CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS42673ICAG1RG
This table gives cross-reference parts and alternative options found for AMIS42673ICAG1RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42673ICAG1RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42671ICAB1RG | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL | onsemi | AMIS42673ICAG1RG vs AMIS42671ICAB1RG |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | AMIS42673ICAG1RG vs NCV7349D10R2G |
935303565118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | AMIS42673ICAG1RG vs 935303565118 |
TJA1051T/E,112 | IC IC,LAN TRANSCEIVER,SINGLE,SOP,8PIN,PLASTIC, Network Interface | NXP Semiconductors | AMIS42673ICAG1RG vs TJA1051T/E,112 |
ATA6660-TAQY | Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | AMIS42673ICAG1RG vs ATA6660-TAQY |
TLE8250GVIOXUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | AMIS42673ICAG1RG vs TLE8250GVIOXUMA1 |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | AMIS42673ICAG1RG vs 935295734118 |
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | AMIS42673ICAG1RG vs MAX13051ASA |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42673ICAG1RG vs TJA1049T/3J |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42673ICAG1RG vs TJA1050T/N1,112 |