Part Details for AMJG0808-0300-BKB-26 by ASSMANN WSW components GmbH
Overview of AMJG0808-0300-BKB-26 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for AMJG0808-0300-BKB-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11276-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
87 In Stock |
|
$2.8184 / $5.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | Modular Cable - CAT5e - RJ45 Male to RJ45 Male - 3m (9.84') - Black RoHS: Compliant | 0 |
|
$2.6100 / $4.0700 | Buy Now |
Part Details for AMJG0808-0300-BKB-26
AMJG0808-0300-BKB-26 CAD Models
AMJG0808-0300-BKB-26 Part Data Attributes
|
AMJG0808-0300-BKB-26
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AMJG0808-0300-BKB-26
ASSMANN WSW components GmbH
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |