There are no models available for this part yet.
Overview of AML23GBA2AA01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AML23GBA2AA01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F4351
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML23GBA2AA01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2000 / $107.0400 | Buy Now | |
DISTI #
AML23GBA2AA01-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8440 | Buy Now | |
DISTI #
785-AML23GBA2AA01
|
Mouser Electronics | Rocker Switches RECT.2LAMP SPDT 2POS NON-LIGHTED PB SW RoHS: Compliant | 0 |
|
$100.2300 | Order Now | |
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect/Solder Paddle RoHS: Compliant | 0 |
|
$79.4700 / $212.0700 | Buy Now | ||
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect/Solder Paddle RoHS: Compliant | 0 |
|
$79.4700 / $212.0700 | Buy Now |
CAD Models for AML23GBA2AA01 by Honeywell Sensing and Control
Part Data Attributes for AML23GBA2AA01 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
PADDLE TYPE
|
Body Breadth
|
18.92 mm
|
Body Height
|
36 mm
|
Body Length or Diameter
|
28.85 mm
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
25000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER/QUICK CONNECT
|