Part Details for AML23GBA2CA01 by Honeywell Sensing and Control
Overview of AML23GBA2CA01 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML23GBA2CA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle Rocker RoHS: Compliant |
5 In Stock |
|
$37.5100 / $63.7600 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle Rocker RoHS: Compliant |
5 In Stock |
|
$37.5100 / $63.7600 | Buy Now |
Part Details for AML23GBA2CA01
AML23GBA2CA01 CAD Models
AML23GBA2CA01 Part Data Attributes
|
AML23GBA2CA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML23GBA2CA01
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |