Part Details for AML25FBF2AA05GX by Honeywell Sensing and Control
Overview of AML25FBF2AA05GX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML25FBF2AA05GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6038
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25FBF2AA05GX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4100 | Buy Now |
DISTI #
AML25FBF2AA05GX-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9600 | Buy Now |
DISTI #
785-AML25FBF2AA05GX
|
Mouser Electronics | Rocker Switches 1LED 24V SPDT 3POS GRN RECT. PADDLE SW RoHS: Compliant | 0 |
|
$93.0400 | Order Now |
DISTI #
70328296
|
RS | Rocker Switch, AML25 Series, Paddle, Rect, 24V LED, QC Tabs, Mom, 1 Green LED, | Honeywell AML25FBF2AA05GX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 4 |
|
$40.5600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
87 In Stock |
|
$95.4300 / $131.6900 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
87 In Stock |
|
$95.4300 / $131.6900 | Buy Now |