Part Details for AML25FBF2AA05RX by Honeywell Sensing and Control
Overview of AML25FBF2AA05RX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML25FBF2AA05RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6039
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25FBF2AA05RX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4900 | Buy Now |
DISTI #
AML25FBF2AA05RX-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7680 | Buy Now |
DISTI #
785-AML25FBF2AA05RX
|
Mouser Electronics | Rocker Switches 1LED 24V 3POS RED RECT. PADDLE SWITCH RoHS: Compliant | 0 |
|
$101.4300 | Order Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant | 0 |
|
$84.0500 / $236.3000 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant | 0 |
|
$84.0500 / $236.3000 | Buy Now |