Part Details for AML25FBF2AA05YX by Honeywell Sensing and Control
Overview of AML25FBF2AA05YX by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML25FBF2AA05YX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6040
|
Newark | Toggle Switch, Spdt, 3A, 125Vac, Switch Operation:(On)-On-(On), Contact Configuration:Spdt, Illumination:Illuminated, Product Range:Aml25 Series, Contact Current Max:3A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell AML25FBF2AA05YX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4100 | Buy Now |
DISTI #
AML25FBF2AA05YX-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9600 | Buy Now |
DISTI #
785-AML25FBF2AA05YX
|
Mouser Electronics | Rocker Switches 1LED 24V SPDT 3POS YEL RECT. PADDLE SW RoHS: Compliant | 0 |
|
$103.7500 | Order Now |
DISTI #
70119487
|
RS | Toggle Switch Momentary-Maintained-Momentary, 3 A@125 V, Panel Mount Illuminated | Honeywell AML25FBF2AA05YX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4500 | RFQ |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
9 Partner Stock |
|
$107.5300 / $146.1500 | Buy Now |
DISTI #
AML25FBF2AA05Y-0
|
TME | AML25FBF2AA05YX Min Qty: 1 | 9 |
|
$103.9772 / $119.9753 | Buy Now |
DISTI #
C1S315200988455
|
Chip1Stop | Toggle Switch | 9 |
|
$98.7000 / $108.0000 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
9 Partner Stock |
|
$107.5300 / $146.1500 | Buy Now |