There are no models available for this part yet.
Overview of AML25GBF8AA02GR by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AML25GBF8AA02GR by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C6119
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25GBF8AA02GR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3700 | Buy Now | |
DISTI #
AML25GBF8AA02GR-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5880 | Buy Now | |
DISTI #
785-AML25GBF8AA02GR
|
Mouser Electronics | Rocker Switches UNSEALED OI RoHS: Compliant | 0 |
|
$182.0800 | Order Now | |
DISTI #
70119895
|
RS | Toggle Switch (On)-Off-(On), 3 A @ 125 V, Panel Mount Illuminated | Honeywell AML25GBF8AA02GR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$258.9900 | RFQ | |
Onlinecomponents.com | Switch Rocker (ON) None ON SPDT Quick Connect/Solder Paddle RoHS: Compliant |
60 On Order |
|
$143.2300 / $175.3000 | Buy Now | ||
Master Electronics | Switch Rocker (ON) None ON SPDT Quick Connect/Solder Paddle RoHS: Compliant |
60 On Order |
|
$143.2300 / $175.3000 | Buy Now |
CAD Models for AML25GBF8AA02GR by Honeywell Sensing and Control
Part Data Attributes for AML25GBF8AA02GR by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|