Part Details for AML26GBF2CA04RG by Honeywell Sensing and Control
Overview of AML26GBF2CA04RG by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML26GBF2CA04RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2069
|
Newark | Switch, Rocker, Dpdt, 3A, 250V, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:Aml26 Series, Contact Current Ac Max:3A Rohs Compliant: Yes |Honeywell AML26GBF2CA04RG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.1200 | Buy Now |
DISTI #
AML26GBF2CA04RG-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.5340 | Buy Now |
DISTI #
785-AML26GBF2CA04RG
|
Mouser Electronics | Rocker Switches SP Quick Connect/Solder RoHS: Compliant | 0 |
|
$175.5300 | Order Now |
DISTI #
70119904
|
RS | Illuminated DPDT Rocker Switch, On-On-On, 3 A @ 125 V 19.05mm 28.98mm | Honeywell AML26GBF2CA04RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$217.2500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker RoHS: Compliant |
80 In Stock |
|
$183.5700 / $563.7600 | Buy Now |
DISTI #
79373452
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 77 |
|
$467.3742 / $677.5962 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker RoHS: Compliant |
80 In Stock |
|
$183.5700 / $563.7600 | Buy Now |