There are no models available for this part yet.
Overview of AML27ABK2AC22BA by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AML27ABK2AC22BA by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-4444-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 3A 125V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.5400 | Buy Now | |
DISTI #
785-AML27ABK2AC22BA
|
Mouser Electronics | Keylock Switches Keylock-Snap in DPDT Unlighted RoHS: Compliant | 0 |
|
$191.7800 | Order Now | |
DISTI #
70118579
|
RS | Keylock, 0.5 to 250 VAC, 0.5 to 30 VDC, 0.5 to 125 VAC, 2, DPDT | Honeywell AML27ABK2AC22BA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$180.6800 | RFQ | |
Onlinecomponents.com | Switch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$152.6700 / $448.0700 | Buy Now | ||
Master Electronics | Switch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$152.6700 / $448.0700 | Buy Now |
CAD Models for AML27ABK2AC22BA by Honeywell Sensing and Control
Part Data Attributes for AML27ABK2AC22BA by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Body Breadth
|
18.92 mm
|
Body Height
|
36 mm
|
Body Length or Diameter
|
18.92 mm
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Indexing Angle
|
90 deg
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
2
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Related Parts for AML27ABK2AC22BA
-
AML27ABK2AC23BAKeylock Switches
-
AML23GBA2CA04Toggle Switches
-
AML21EBA2ACPushbutton Switches
-
5-146304-1Headers and Edge Type Connectors
-
AML24EBA2CC01Rocker Switches
-
GRM31BR73A222KW01LFixed Capacitors
-
WF25P120JTLFixed Resistors
-
AMF-2F-06400720-07-10PRF/Microwave Amplifiers
-
AD7192BRUZAnalog to Digital Converters