Part Details for AML53-E10G by Honeywell Sensing and Control / MICRO SWITCH
Overview of AML53-E10G by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PAE10G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .318 F/P | |
FCE17E09PAE10G | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Pin, PCB Right Angle, .318 F/P |
Price & Stock for AML53-E10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000204227
|
Sager | Switch Cases / Switch Covers 1/2 COVER GRN PB SW NO LEGEND | 0 |
|
Buy Now |