There are no models available for this part yet.
Overview of AMLBW-3650Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for AMLBW-3650Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLBW-3650Z
|
Avnet Americas | Module DC-DC 1-OUT 14V to 45V/14V to 48V 0.5A 6-Pin Thru-Hole - Boxed Product (Development Kits) (Alt: AMLBW-3650Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000004089051
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
CAD Models for AMLBW-3650Z by Aimtec
Part Data Attributes for AMLBW-3650Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Want to compare parts?
-
AimtecDC/DC LED Driver; Product Weight (grams): 44.2; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 14; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 24; Max Output current (A): 0.5; Efficiency (%): 90~95; Max Capacitive load (µF): 47; Package type: 2x1; Mounting: Wire terminal; W (in): 1.03; L (in): 2.03; H (in): 0.62; W (mm): 26.1; L (mm): 51.5; H (mm): 15.8; Min Operating temperature: -40; Max operating temperature (°C): 70; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 838000; Derating : 70; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 650; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step upVS
-