Part Details for AMLD-6025Z by Aimtec
Overview of AMLD-6025Z by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLD-6025Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLD-6025Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 9-Pin - Rail/Tube (Alt: AMLD-6025Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMLD-6025Z
|
TME | Converter: DC/DC, Uin: 7÷60V, Uout: 2÷57VDC, Iout: 250mA, DIP24, AML Min Qty: 1 | 3 |
|
$17.6200 / $18.9800 | Buy Now |
Part Details for AMLD-6025Z
AMLD-6025Z CAD Models
AMLD-6025Z Part Data Attributes
|
AMLD-6025Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-6025Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 17.7; Input voltage min (V): 7; Input voltage max (V): 60; Output voltage min: 2; Output voltage max: 57; Output voltage dual assymetric (y/n): Single; Output Power (W): 14; Max Output current (A): 0.25; Efficiency (%): 65~97; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.49; W (mm): 20.32; L (mm): 31.75; H (mm): 12.45; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 950000; Derating : 85; Voltage Accuracy (%): ±7; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 20~500; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14.5 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |