Part Details for AMLD-6070Z by Aimtec
Overview of AMLD-6070Z by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLD-6070Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6559
|
Newark | Step-Down Led Driver, Led, 1Output, 40W, Power Supply Applications:-, Product Range:Amld-Z Series, Output Power Max:40W, Output Voltage Max:57V, Output Current:700Ma, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Min:7V Rohs Compliant: Yes |Aimtec AMLD-6070Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3700 / $23.2600 | Buy Now |
DISTI #
AMLD-6070Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 9-Pin - Rail/Tube (Alt: AMLD-6070Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMLD-6070Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 9-Pin - Rail/Tube (Alt: AMLD-6070Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMLD-6070Z
|
TME | Converter: DC/DC, Uin: 7÷60V, Uout: 2÷57VDC, Iout: 700mA, DIP24, AML Min Qty: 1 | 0 |
|
$21.9900 / $23.7700 | RFQ |
DISTI #
AMLD-6070Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 9-Pin - Rail/Tube (Alt: AMLD-6070Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for AMLD-6070Z
AMLD-6070Z CAD Models
AMLD-6070Z Part Data Attributes
|
AMLD-6070Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-6070Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 17.7; Input voltage min (V): 7; Input voltage max (V): 60; Output voltage min: 2; Output voltage max: 57; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 0.7; Efficiency (%): 69~97; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.49; W (mm): 20.32; L (mm): 31.75; H (mm): 12.45; Min Operating temperature: -40; Max operating temperature (°C): 71; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 950000; Derating : 71; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 500; Switching Frequency typ (KHz): 20~500; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |