Part Details for AMLDL-3050Z by Aimtec
Overview of AMLDL-3050Z by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLDL-3050Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6564
|
Newark | Pcs/Tube |Aimtec AMLDL-3050Z RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $9.2700 | Buy Now |
DISTI #
AMLDL-3050Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 9-Pin DIP - Rail/Tube (Alt: AMLDL-3050Z) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMLDL-3050Z
|
TME | Converter: DC/DC, Uin: 7÷30V, Uout: 2÷28VDC, Iout: 500mA, DIP16, AML Min Qty: 1 | 0 |
|
$8.7700 / $9.4200 | RFQ |
DISTI #
000000000003467227
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
Part Details for AMLDL-3050Z
AMLDL-3050Z CAD Models
AMLDL-3050Z Part Data Attributes
|
AMLDL-3050Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLDL-3050Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 6.6; Input voltage min (V): 7; Input voltage max (V): 30; Output voltage min: 2; Output voltage max: 28; Output voltage dual assymetric (y/n): Single; Output Power (W): 14; Max Output current (A): 0.5; Efficiency (%): 75~95; Max Capacitive load (µF): 47; Package type: DIP16; Mounting: PCB; W (in): 0.55; L (in): 0.92; H (in): 0.4; W (mm): 14; L (mm): 23.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±6; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 50~330; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |