Part Details for AMLDLW-3070Z by Aimtec
Overview of AMLDLW-3070Z by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLDLW-3070Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDLW-3070Z
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin - Boxed Product (Development Kits) (Alt: AMLDLW-3070Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
RFQ |
Part Details for AMLDLW-3070Z
AMLDLW-3070Z CAD Models
AMLDLW-3070Z Part Data Attributes
|
AMLDLW-3070Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLDLW-3070Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 11.7; Input voltage min (V): 7; Input voltage max (V): 30; Output voltage min: 2; Output voltage max: 28; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 0.7; Efficiency (%): 75~95; Max Capacitive load (µF): 47; Package type: DIP16; Mounting: Wire terminal; W (in): 0.55; L (in): 0.92; H (in): 0.4; W (mm): 14; L (mm): 23.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±8; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 40~370; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-16/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-W5 | |
Length | 23.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08837 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.6 W | |
Trim/Adjustable Output | YES | |
Width | 14 mm |