Part Details for AMMA00101040R19MV1 by Pulse Electronics Corporation
Overview of AMMA00101040R19MV1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMMA00101040R19MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0541
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMMA00101040R19MV1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7430 | Buy Now |
DISTI #
553-AMMA00101040R19MV1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.6066 / $1.4100 | Buy Now |
DISTI #
AMMA00101040R19MV1
|
Avnet Americas | Inductor Power Shielded Wirewound 0.19uH 20% 100kHz Metal 40A T/R - Tape and Reel (Alt: AMMA00101040R19MV1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 / $0.6220 | Buy Now |
DISTI #
673-AMMA101040R19MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 1000 |
|
$0.6250 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $0.6510 | Buy Now |
DISTI #
AMMA00101040R19MV1
|
Avnet Americas | Inductor Power Shielded Wirewound 0.19uH 20% 100kHz Metal 40A T/R - Tape and Reel (Alt: AMMA00101040R19MV1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 / $0.6220 | Buy Now |
DISTI #
000000000006431920
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 | 0 |
|
$0.5645 | Buy Now |
Part Details for AMMA00101040R19MV1
AMMA00101040R19MV1 CAD Models
AMMA00101040R19MV1 Part Data Attributes:
|
AMMA00101040R19MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AMMA00101040R19MV1
Pulse Electronics Corporation
General Purpose Inductor, 0.19uH, 20%, 1 Element, Metal-Core, SMD, 4539, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.00095 Ω | |
Inductance-Nom (L) | 0.19 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 40 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMMA00101040R19MV1
This table gives cross-reference parts and alternative options found for AMMA00101040R19MV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMA00101040R19MV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMMA00101040R19MV1 | General Purpose Inductor, 0.19uH, 20%, 1 Element, Magnetic-Core, SMD, 4539, CHIP | Pulse Electronics Corporation | AMMA00101040R19MV1 vs BMMA00101040R19MV1 |