Part Details for AMMC-5618-W10 by Broadcom Limited
Results Overview of AMMC-5618-W10 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMC-5618-W10 Information
AMMC-5618-W10 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AMMC-5618-W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC-5618-W10
|
EBV Elektronik | MMIC Amplifier 6 GHz to 20 GHz DIE (Alt: AMMC-5618-W10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | RF Amp Module Single GP Amp 20GHz 7V Chip Tray / 6 - 20 GHz Amplifier | IC RF AMP 6GHZ-20GHZ MODULE | 850 |
|
$125.1258 / $144.3750 | Buy Now |
Part Details for AMMC-5618-W10
AMMC-5618-W10 CAD Models
AMMC-5618-W10 Part Data Attributes
|
AMMC-5618-W10
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-5618-W10
Broadcom Limited
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 140 mA |
Alternate Parts for AMMC-5618-W10
This table gives cross-reference parts and alternative options found for AMMC-5618-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-5618-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMC-5618-W10 | Avago Technologies | Check for Price | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE | AMMC-5618-W10 vs AMMC-5618-W10 |
AMMC-5618-W10 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves using a 4-layer board with a solid ground plane, and placing the device near the center of the board. Thermal management involves using a heat sink with a thermal interface material, and ensuring good airflow around the device.
-
To optimize power consumption, use the device's power-down modes, reduce the clock frequency, and minimize the use of unnecessary features. Additionally, consider using a low-power oscillator and optimizing the PCB design for low power consumption.
-
The recommended settings for the internal voltage regulators depend on the specific application and operating conditions. As a general guideline, set the voltage regulators to the recommended values in the datasheet, and adjust as needed based on the application's power requirements.
-
To troubleshoot clocking and synchronization issues, use a logic analyzer or oscilloscope to verify the clock signals, and check the device's configuration and programming. Ensure that the clock sources are stable and within the recommended specifications.
-
To prevent ESD damage, handle the device by the body or anti-static wrist strap, and use an ESD-protected workstation. Ensure that the device is stored in an anti-static bag or container, and follow the recommended handling procedures outlined in the datasheet.