Part Details for AMMC-6120-W50 by Agilent Technologies Inc
Overview of AMMC-6120-W50 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C256-120DIB | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 |
Part Details for AMMC-6120-W50
AMMC-6120-W50 CAD Models
AMMC-6120-W50 Part Data Attributes
|
AMMC-6120-W50
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMC-6120-W50
Agilent Technologies Inc
RF/Microwave Frequency Multiplier,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
Supply Current-Max | 105 mA |