Part Details for AMMP-6220-TR2 by Broadcom Limited
Results Overview of AMMP-6220-TR2 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6220-TR2 Information
AMMP-6220-TR2 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AMMP-6220-TR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMP-6220-TR2
|
EBV Elektronik | LowNoise Amplifier LNA 6 GHz to 20 GHz 8 Pins SMD (Alt: AMMP-6220-TR2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AMMP-6220-TR2
AMMP-6220-TR2 CAD Models
AMMP-6220-TR2 Part Data Attributes
|
AMMP-6220-TR2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6220-TR2
Broadcom Limited
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMMP-6220-TR2
This table gives cross-reference parts and alternative options found for AMMP-6220-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6220-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6220 | Avago Technologies | Check for Price | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | AMMP-6220-TR2 vs AMMP-6220 |
AMMP-6220-TR1 | Avago Technologies | Check for Price | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SMT, 8 PIN | AMMP-6220-TR2 vs AMMP-6220-TR1 |
AMMP-6220-BLK | Broadcom Limited | $28.7100 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SMT, 8 PIN | AMMP-6220-TR2 vs AMMP-6220-BLK |
AMMP-6220 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | AMMP-6220-TR2 vs AMMP-6220 |
AMMP-6220-BLK | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | AMMP-6220-TR2 vs AMMP-6220-BLK |
AMMP-6220-TR2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AMMP-6220-TR2 is -40°C to 85°C.
-
To configure the AMMP-6220-TR2 for optimal power consumption, use the Power Management (PM) registers to adjust the power modes, clock frequencies, and voltage settings according to your specific application requirements.
-
The AMMP-6220-TR2 supports data transfer rates up to 6.25 Gbps.
-
To troubleshoot signal integrity issues, use tools like oscilloscopes and signal analyzers to measure signal quality, and verify that the PCB layout and component selection meet the recommended specifications.
-
Yes, the AMMP-6220-TR2 is compatible with PCIe applications, but ensure that you follow the PCIe specification and implement the necessary PCIe protocol layers.