-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J4189
|
Newark | Sensor, Pir, Compact, Std, 5M, Black, Sensing Range Max:-, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:-, Response Time:-, Product Range:Mp Series, Svhc:No Svhc (07-Jul-2017), Colour:Black, Operating Temperature Rohs Compliant: Yes |Panasonic AMN11111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$17.1900 / $23.3000 | Buy Now |
DISTI #
255-1849-ND
|
DigiKey | SENSOR MOTION DIG STD 5V BK PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
410 In Stock |
|
$14.7102 / $22.0700 | Buy Now |
DISTI #
AMN11111
|
Avnet Americas | IR Sensor Digital 100°/82° - Trays (Alt: AMN11111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.0784 / $17.0727 | Buy Now |
DISTI #
V79:2366_22685285
|
Arrow Electronics | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 5 |
|
$16.8000 | Buy Now |
DISTI #
V99:2348_10813305
|
Arrow Electronics | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1709 | Americas - 3 |
|
$3.0090 / $3.0370 | Buy Now |
DISTI #
74612308
|
RS | PIR SensorNRND - Please use EKMC1601121 | Panasonic Electronic Components AMN11111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5600 | RFQ |
|
Future Electronics | AMN1 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.4700 / $16.2400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant |
90 In Stock |
|
$13.3000 / $17.1600 | Buy Now |
DISTI #
51524372
|
Verical | PIR Sensor Digital 5m 3-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1612 | Americas - 87 |
|
$17.2746 / $21.1591 | Buy Now |
DISTI #
30532849
|
Verical | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 5 |
|
$16.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN11111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN11111
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |