-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1049
|
Newark | Amn (Napion) Se |Panasonic AMN22111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $21.6400 | Buy Now |
DISTI #
255-1816-ND
|
DigiKey | SENSOR MOTION ANALOG 5V BLK PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
63 In Stock |
|
$23.5128 / $32.9200 | Buy Now |
DISTI #
AMN22111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 92Deg x 92Deg 3-Pin - Trays (Alt: AMN22111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0704 / $22.7250 | Buy Now |
DISTI #
769-AMN22111
|
Mouser Electronics | Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLACK ANALOG PCB RoHS: Compliant | 0 |
|
$20.9600 / $21.1500 | Order Now |
DISTI #
74612312
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN22111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3600 | RFQ |
|
Future Electronics | AMN2 Series 5 V Analog Out Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.8300 / $22.9300 | Buy Now |
|
Onlinecomponents.com | Motion Sensor (Passive Infrared Type) RoHS: Compliant |
150 In Stock |
|
$16.0600 / $29.7900 | Buy Now |
DISTI #
69142575
|
Verical | Motion Sensor (Passive Infrared Type) Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 400 |
|
$20.0500 / $29.6600 | Buy Now |
DISTI #
60856987
|
Verical | Motion Sensor (Passive Infrared Type) Min Qty: 2 Package Multiple: 1 Date Code: 2010 | Americas - 145 |
|
$19.2992 / $37.3777 | Buy Now |
DISTI #
AMN22111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 92Deg x 92Deg 3-Pin - Trays (Alt: AMN22111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0704 / $22.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN22111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN22111
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |