Part Details for AMN22112 by Panasonic Electronic Components
Overview of AMN22112 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMN22112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1050
|
Newark | Amn (Napion) Se |Panasonic AMN22112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $21.6400 | Buy Now |
DISTI #
255-1806-ND
|
DigiKey | SENSOR MOTION ANA 5V WHT PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
236 In Stock |
|
$14.5501 / $21.8300 | Buy Now |
DISTI #
AMN22112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 92Deg x 92Deg 3-Pin - Trays (Alt: AMN22112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0704 / $22.7250 | Buy Now |
DISTI #
769-AMN22112
|
Mouser Electronics | Board Mount Motion & Position Sensors ANALOG WHITE SLIGHT DETECTION RoHS: Compliant | 0 |
|
$19.2400 / $19.6000 | Order Now |
DISTI #
74612313
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN22112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3600 | RFQ |
|
Future Electronics | AMN2 Series 5 V Analog Out Passive White Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.2200 / $20.1800 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 2m 3-Pin RoHS: Compliant | 0 |
|
$21.2300 / $30.1500 | Buy Now |
DISTI #
AMN22112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 92Deg x 92Deg 3-Pin - Trays (Alt: AMN22112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0704 / $22.7250 | Buy Now |
DISTI #
AMN22112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 92Deg x 92Deg 3-Pin - Trays (Alt: AMN22112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0704 / $22.7250 | Buy Now |
|
Master Electronics | PIR Sensor Digital 2m 3-Pin RoHS: Compliant | 0 |
|
$21.2300 / $30.1500 | Buy Now |
Part Details for AMN22112
AMN22112 CAD Models
AMN22112 Part Data Attributes
|
AMN22112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN22112
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |