-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MBCY3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1061
|
Newark | Motion Sensor, 10M Digital, 5Vdc, Sensing Range Max:10M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:110°, Response Time:-, Product Range:Amn 2,3,4 Series, Sensing Angle Min:93°, Sensor Output Type:Digital Rohs Compliant: Yes |Panasonic AMN34111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $14.4400 | Buy Now |
DISTI #
255-2649-ND
|
DigiKey | SENSOR MOTION 10M DETECT BLK LEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
1356 In Stock |
|
$12.9755 / $21.4800 | Buy Now |
DISTI #
AMN34111
|
Avnet Americas | PIR Sensor Digital 1-Channel 170uA 10m 93Deg x 110Deg 3-Pin - Trays (Alt: AMN34111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3888 / $15.1597 | Buy Now |
DISTI #
769-AMN34111
|
Mouser Electronics | Board Mount Motion & Position Sensors 10M MOTION SENSOR DETECT BLK LEN RoHS: Compliant | 96 |
|
$12.9700 / $17.3200 | Buy Now |
DISTI #
V99:2348_10813382
|
Arrow Electronics | PIR Sensor Digital 10m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1810 | Americas - 104 |
|
$9.0630 | Buy Now |
DISTI #
V36:1790_10813382
|
Arrow Electronics | PIR Sensor Digital 10m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 | Americas - 93 |
|
$9.9690 / $11.7830 | Buy Now |
|
Future Electronics | AMN3 Series 3 V Digital Out Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$12.4200 / $13.0400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 10m 1-CH 3-Pin Carton RoHS: Compliant |
14 In Stock |
|
$13.3900 / $17.2800 | Buy Now |
DISTI #
31071748
|
Verical | PIR Sensor Digital 10m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 104 |
|
$9.0630 | Buy Now |
DISTI #
61580793
|
Verical | PIR Sensor Digital 10m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 93 |
|
$9.9690 / $11.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN34111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN34111
Panasonic Electronic Components
Analog Circuit, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |