Part Details for AMN42121 by Panasonic Electronic Components
Overview of AMN42121 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMN42121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1065
|
Newark | Sensor, Motion, Pir, 3Vdc, Pcb, Sensing Range Max:2M, Supply Voltage Min:2.2V, Supply Voltage Max:3V, Beam Angle:91°, Response Time:9Ms, Product Range:Amn 2,3,4 Series, Sensor Supply Voltage:2.2V To 3V Rohs Compliant: Yes |Panasonic AMN42121 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $21.0200 | Buy Now |
DISTI #
255-1809-ND
|
DigiKey | SENSOR MOTION DETECT DIG BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0734 / $32.3000 | Buy Now |
DISTI #
AMN42121
|
Avnet Americas | Motion IR Sensor Digital 1-Channel 5V Through Hole Black - Trays (Alt: AMN42121) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now |
DISTI #
769-AMN42121
|
Mouser Electronics | Board Mount Motion & Position Sensors DIGITAL 3V LOW POWER SLIGHT DETECTION RoHS: Compliant | 0 |
|
$21.4100 / $22.5100 | Order Now |
DISTI #
74612323
|
RS | PIR SensorNRND - Please use EKMB1391112K | Panasonic Electronic Components AMN42121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 | RFQ |
|
Future Electronics | AMN4 Series 3V Low Current Digital Out Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.2100 / $22.2700 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case RoHS: Compliant |
101 In Stock |
|
$19.3400 / $33.1300 | Buy Now |
DISTI #
53288965
|
Verical | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case Min Qty: 2 Package Multiple: 1 Date Code: 1501 | Americas - 101 |
|
$24.5443 / $41.5684 | Buy Now |
DISTI #
AMN42121
|
Avnet Americas | Motion IR Sensor Digital 1-Channel 5V Through Hole Black - Trays (Alt: AMN42121) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now |
|
Master Electronics | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case RoHS: Compliant |
101 In Stock |
|
$19.3400 / $33.1300 | Buy Now |
Part Details for AMN42121
AMN42121 CAD Models
AMN42121 Part Data Attributes:
|
AMN42121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN42121
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |