Amplifier Circuits
AMP04FSZ-R7
Description: Precision Single Supply Instrumentation Amplifier

Overview of AMP04FSZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AMP04FSZ Analog Devices PRECISION INSTRUMENT AMP
AMP04FSZ-R7 Analog Devices UNITY GAIN DIFF AM IC
AMP04FSZ-RL Analog Devices UNITY GAIN DIFF AM IC

Price & Stock for AMP04FSZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AMP04FSZ-R7CT-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 987
In Stock
  • 1 $22.3800
  • 10 $16.3910
  • 25 $14.8528
  • 100 $13.1371
  • 250 $12.3072
  • 500 $12.0625
  • 1,000 $12.0625
$12.0625 / $22.3800 Buy Now
DISTI # 584-AMP04FSZ-R7
Mouser Electronics Instrumentation Amplifiers UNITY GAIN DIFF AM IC RoHS: Compliant 697
  • 1 $21.3100
  • 10 $16.4000
  • 25 $14.8600
  • 100 $13.1400
  • 250 $12.3100
  • 500 $12.0700
  • 1,000 $12.0600
$12.0600 / $21.3100 Buy Now
Analog Devices Inc UNITY GAIN DIFF AM IC Min Qty: 1 Package Multiple: 1000 16198
  • 1 $22.3800
  • 10 $16.3910
  • 25 $14.8528
  • 100 $13.1371
  • 250 $12.3072
  • 500 $12.0625
  • 1,000 $12.0625
$12.0625 / $22.3800 Buy Now
Rochester Electronics AMP04 - Precision Single Supply Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $14.1600
  • 25 $13.8700
  • 100 $13.3100
  • 500 $12.7400
  • 1,000 $12.0300
$12.0300 / $14.1600 Buy Now

CAD Models for AMP04FSZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMP04FSZ-R7 by Analog Devices Inc

AMP04FSZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
Bandwidth (3dB)-Nom
0.7 MHz
Common-mode Reject Ratio-Min
50 dB
Input Offset Current-Max (IIO)
0.02 µA
Input Offset Voltage-Max
900 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.12 V/us
Supply Current-Max
1.1 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
3.9 mm
Want to compare parts?
  1. AMP04FSZ-R7
    Analog Devices Inc
    Precision Single Supply Instrumentation Amplifier
    VS

Alternate Parts for AMP04FSZ-R7

This table gives cross-reference parts and alternative options found for AMP04FSZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP04FSZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMP04FSZ-RL Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FSZ-RL
AMP04FS Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS
AMP04FSZ-REEL IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FSZ-REEL
AMP04FS-REEL7 Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS-REEL7
AMP04FS-REEL IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS-REEL
Part Number Description Manufacturer Compare
AMP04FS Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS
AMP04FSZ-RL Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FSZ-RL
AMP04FS-REEL IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS-REEL
AMP04FSZ-REEL IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FSZ-REEL
AMP04FS-REEL7 Precision Single Supply Instrumentation Amplifier Analog Devices Inc AMP04FSZ-R7 vs AMP04FS-REEL7

Related Parts for AMP04FSZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMP04FSZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMP04FSZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AMP04FSZ-R7 would you like to use for your alert(s)?
  • Please alert me when AMP04FSZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMP04FSZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMP04FSZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMP04FSZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMP04FSZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMP04FSZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: